Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 788-102 Socket for 15mm Relay 2CO

Standard range
Order Code:  

51-0960

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 788-102 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
629 available to back orderBack-order availability date - 06/11/2024
A DIN-rail mounting relay socket that is designed for the 788 series of pluggable switching relays. Suitable for 15mm DPDT-CO relays with a pin spacing of 5mm.
  • CAGE CLAMP termination

Ambient temperature and voltage stability is dependent on relays.
Coil Current 16A
Coil Resistance N/A
Coil Voltage (DC) 250V AC
Contact Configuration DPDT-CO
Height 54mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot