WAGO 8-level Matrix Patch Terminal Block DIN 35x15mm Lock Numeric 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Qty Pricing (Ex VAT)
WAGO 727-129/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm Grey
WAGO 727-129/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm Grey
Extended range
Order code: 59-0247
MPN: 727-129/001-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.51
WAGO 727-129/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 15mm Grey
WAGO 727-129/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 15mm Grey
Extended range
Order code: 59-0251
MPN: 727-129/003-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.51
WAGO 727-131/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm White
WAGO 727-131/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm White
Extended range
Order code: 59-0263
MPN: 727-131/001-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.51
WAGO 727-131/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 15mm White
WAGO 727-131/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 15mm White
Extended range
Order code: 59-0267
MPN: 727-131/003-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £18.51
WAGO 727-133/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm ATEX Blue
WAGO 727-133/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 15mm ATEX Blue
Extended range
Order code: 59-0283
MPN: 727-133/001-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £19.04
WAGO 727-133/003-000 8-level Matrix Block 7-0/0-7 Lock DIN 15mm ATEX Blue
WAGO 727-133/003-000 8-level Matrix Block 7-0/0-7 Lock DIN 15mm ATEX Blue
Extended range
Order code: 59-0287
MPN: 727-133/003-000

Order in multiples of 25


Available to back orderBack order, lead time 7 days
25+ £19.04


Trustpilot