WAGO 804 Series 5mm 24A Push Button Staggered PCB Terminal Blocks Grey

<P>Staggered PCB <STRONG>terminal blocks </STRONG>from <STRONG>WAGO </STRONG>with push-in <STRONG>CAGE CLAMP&reg;</STRONG> connection and push button actuation. </P>
  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 5mm
  • Colour: grey
  • Height 18.1mm
  • Depth 15mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Current Rating Pitch Wire Gauge
WAGO 804-103 3 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-103 3 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-103
75+ £1.00

Order in multiples of 75


97 available to back orderBack-order availability date - 12/02/2025
3 24A 5mm 12AWG
WAGO 804-104 4 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-104 4 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-104
55+ £1.50

Order in multiples of 55


728 available to back orderBack-order availability date - 12/02/2025
4 24A 5mm 12AWG
WAGO 804-106 6 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-106 6 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-106
35+ £2.24

Order in multiples of 35


475 available to back orderBack-order availability date - 12/02/2025
6 24A 5mm 12AWG
WAGO 804-107 7 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-107 7 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-107
30+ £2.58

Order in multiples of 30


72 available to back orderBack-order availability date - 12/02/2025
7 24A 5mm 12AWG
WAGO 804-108 8 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-108 8 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-108
30+ £2.92

Order in multiples of 30


16 available to back orderBack-order availability date - 12/02/2025
8 24A 5mm 12AWG
WAGO 804-112 12 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-112 12 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey
Standard range
804-112
20+ £4.07

Order in multiples of 20


41 available to back orderBack-order availability date - 12/02/2025
12 24A 5mm 12AWG
Order codeNo. of conductorsMftrs part no.
21-61592804-102
21-59293804-103
21-61604804-104
21-59306804-106
21-61617804-107
21-59318804-108
21-616212804-112


Trustpilot