Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 805-105 5 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey

Standard range
Order Code:  

21-6164

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 805-105 Copy to clipboard EAN-13: 4045454731533
  • Quickly find another product in this range by No. of Ways:

    4 5
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
65+ £1.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Standard factory lead time 7 days
45 available to back orderBack-order availability date - 13/11/2024

Staggered 5-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Flush-mount push buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
  • Rated current 17.5A
  • Pitch 3.5mm
  • Colour: grey
  • Height 13.7mm
  • Width 19mm
  • Depth 13.6mm
  • Manufacturer's part 805-105
Current Rating 17.5A
No. of Ways 5
Pitch 3.5mm
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot