WAGO 857-550 JUMPFLEX® Transducer Current Transducer AC/DC 0 ... 1 A 0 ... 5 A

Standard range
Order Code:

50-3595

Brand: WAGO MPN: 857-550 EAN-13: 4050821226734
Qty Unit Price (Ex VAT)
1+ £296.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
136 in Stock, despatched in 7 days

The WAGO Current Measuring Transducer AC/DC 0–1A, 0–5A is used to measure AC and DC currents AC/DC 0–1A, as well as AC/DC 0–5A. It can record sinusoidal and optionally also non-sinusoidal signals (true RMS measurement). The current transducer converts the output current into an analogue standard signal.


  • Spring connection
  • <40mA
  • Configuration via DIP switch
  • 0-10V, 2-10V, 0-5V, 1-5V, 0-20mA, 4-20mA, 0-10mA, 2-10mA
  • Type Transducer
    Channels N/A
    Interface N/A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot