Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £260.72 |
5+ | £250.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The meter also records the mains current, voltage, frequency, and power for all phases, with the ability to display these characteristics on the unit's large illuminated LED display.
Three touch-sensitive controls are included within the design of this product, but most of this meter's functionality can also be explored via Bluetooth on Android or IOS devices. This allows for easy data collection and changes to the meter's settings via a few steps in the mobile app.
Type | Energy meter |
---|---|
Accuracy class | Class B |
Depth | 63mm |
Height | 140mm |
Input Current | ≤ 65A |
Mounting Type | DIN-35 rail |
Nominal input voltage | 3 x AC 230-400V |
Operating Temperature | -40 to +70°C |
Weight | 280g |
Width | 72mm |
To use this facility please Sign In.
Sign In