WAGO 787-2744 Eco Three Phase 24VDC 40A DIN-35 Rail Power Supply Unit

Standard range
Order Code:

52-2885

Brand: WAGO MPN: 787-2744 EAN-13: 4055143588980
Qty Unit Price (Ex VAT)
1+ £499.47
5+ £480.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
238 available to back orderBack-order availability date - 18/02/2025

This WAGO 787-2744 Eco Three Phase 24VDC 40A DIN-Rail Power Supply is suitable for parallel operation.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.


  • Suitable for parallel circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • Tool-free lever terminals
  • DIN-35 Rail mountable
Type Power supply
Dimensions 170 x 140 x 130mm
Input Voltage 400 - 480V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 40A
Output Voltage 22 - 28V
Weight 2630g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot