WAGO Female MCS-MINI 3.5mm with Locking Levers and Push Buttons

  • AWG size: 14
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 13.5mm
  • Industrial goods: Yes
  • Stripping length: 8mm

Trustpilot