WAGO Female MCS-MINI HD 3.5mm Double Row with Levers and Strain Relief

  • AWG size: 28 - 16
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 6 - 7mm

Trustpilot