WAGO Female Snap-in Mounting Foot Pitch 5.08mm Connector

  • Additional product details: FEM.CONN.W.COD.FG.(LATCH)FX.FT.
  • AWG size: 28 - 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 5.08mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): FEM.CONN.W.COD.FG.(LATCH)FX.FT.

Trustpilot