WAGO Female Snap-in Mounting Foot Pitch 7.5mm Connector

  • AWG size: 28 - 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm

Trustpilot