WAGO Female Through Fixing Flanges 6P Pitch 5mm Connector

  • AWG size: 28 - 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm

Trustpilot