WAGO Male MCS-MAXI 7.62mm

  • AWG size: 10
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 27.55mm
  • Grid pitch: 7.62mm
  • Industrial goods: Yes
  • Stripping length: 0mm

Trustpilot