WAGO Matrix Patchboard for 19in Rack Slimline Version Numeric 726 Series

  • AWG max. 16
  • AWG min. 28
  • Colour Grey
  • Contents 24pcs
  • Height 132mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Nominal current 10A
  • Number of pins 32
  • Width 34.6mm

Trustpilot