WAGO picoMAX® 5.0 Male Grip Plate Connector

  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 18.2mm
  • Grid pitch: 3.5mm
  • Industrial goods: Yes
  • Stripping length: 10mm

Trustpilot