WAGO WINSTA® EIB 2-Pole Plug/Socket Connectors

<p>These WAGO WINSTA® EIB-Bush 2-Pole Socket, Plug and Connectors 3A 50V, Cable Mount Green have spring-connection for 5-7mm cable diameter and are suitable for single wires with a 0.8mm diameter. These connectors are socket snap-in types for KNX applications.</p>
  • Coding E
  • Green colour
  • 50-8537
    ColourGreen
    ConnectionSpring
    Manufacturer part no.893-1002
    Number of pins2
    Plug constructionSocket, Cable Mount
    SpecificationWith strain relief casing
    50-8538
    ColourGreen
    ConnectionSpring
    Manufacturer part no.893-1012
    Number of pins2
    Plug constructionPlug, Cable Mount
    SpecificationWith strain relief housing
    50-8539
    ColourGreen
    ConnectionCAGE CLAMP®
    Manufacturer part no.893-1606
    Number of pins2
    SpecificationT-distributor, 1 x plug/2 x socket
    50-8540
    ColourGreen
    ConnectionCAGE CLAMP®
    Manufacturer part no.893-2002
    Number of pins2
    SpecificationSnap-in socket
    50-8541
    ColourGreen
    ConnectionCAGE CLAMP®
    Manufacturer part no.893-2012
    Number of pins2
    SpecificationSnap-in plug

    Trustpilot