Walter Werkzeuge 420 C Starter & Block Spanner 11 x 13mm

Order Code:

63-8659

Brand: Walter Werkzeuge MPN: 08431 EAN-13: 4035894000788
  • Country of Origin:

Discontinued


This starter and block spanner from Walter Werkzeuge has been manufactured with chromium-vanadium steel and is non-damaging to screws.


  • Spanner size: 11 x 13mm
  • Length: 145mm
  • Manufacturer's part 08431
Type Starter and block spanner
Length 145mm
Material Steel
Quantity 1
Wrench size 11 x 13mm

Reviews


Be the first to submit a review

Trustpilot