Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Watchguard WGALPAD 110dB Siren Alarmed Padlock

Order Code:  

43-3156

  Copy to clipboard
Brand: Watchguard  Copy to clipboard MPN: WGALPAD Copy to clipboard EAN-13: 9321890005557
 Report an error

Discontinued

This security alarm padlock, when armed, emits an ear-piercing ultra loud siren when movement or shock is detected, increasing the chances of scaring away thieves and protecting your valuables. The padlock features an 110db internal siren which sounds if the lock is moved, touched or knocked after it has been armed. The padlock has been manufactured to the highest standards, with a stainless steel shackle and hardened zinc alloy body.

The versatility of the padlock make it suitable for use in any number of applications, including garden sheds, gates, garages, lock-boxes, bikes, toolboxes, trailers, caravans, lawn mowers and garden machinery.
  • 110db siren
  • Alarms if lock moved, touched or knocked
  • Auto-alarming system and locking system
  • Can be used alarmed or unarmed
  • Alarm automatic reset
  • Anti twist, cut, hot processed & hardened
  • Stainless steel shackle
  • Hardened zinc alloy body
  • Waterproof
  • Weather resistant
  • Corrosion resistant
  • Anti-muffle design
  • Pack includes 3 spare keys and aspare set of batteries
  • Batteries last up to 6 - 8 months or over 2000 ten second alarms

Reviews


Be the first to submit a review

Trustpilot