Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Watchguard WGSEL Solar Powered Entrance Light With Motion Sensing Activation

Order Code:  

43-3154

  Copy to clipboard
Brand: Watchguard  Copy to clipboard MPN: WGSEL Copy to clipboard
 Report an error

Discontinued

This powerful solar entrance light has 12 super bright LED's and will switch itself on when movement is detected. This solar PIR utility light comes with a powerful polycrystal solar panel, which will charge the internal batteries in any UK daylight conditions. This is one of the most versatile solar utility lights, and can be used for a whole list of practical applications.

  • No cables, no wires, no bills
  • 12 LED solar light - super bright
  • Activated when movement detected
  • Highlight paths, gateways, entrances, puddles and obstacles
  • PIR sensor min 8m range, 110 degrees, 60 second time on
  • Waterproof to IP44
  • Colour/finish - black/ white ABS plastic
  • Dimensions 100(W) x 140(D) x 160(H)mm
Application General Purpose
Height 160mm
Illumination Range 8m
Length 140mm
Type Solar entrance light
Width 100mm

Reviews


Be the first to submit a review

Trustpilot