Qty | Unit Price (Ex VAT) |
---|---|
1+ | £44.81 |
A Weatherproof IP65, Type A, 40A, B Curve, 30mA RCBO EV Protection Unit + Surge Protection
The WCED WPRC40BSP is an EV Consumer unit which provides earth leakage and overload protection for most electric vehicle installations.
The Dual switch action indicates the type of fault detection. This unit comes fitted with a Surge Protection Device (SPD).
A-Type High Immunity
6-40A Current
30mA AC Earth Leakage
IP65 Weatherproof
This WCED EV consumer unit is designed for surface mounting on a wall. Housed in a mini weatherproof IP65 plastic enclosure fitted with a protective door. It comes complete with internal earth/neutral bars.
Ideal for EV circuit protection in outdoor locations.
Product Description | WCED WPRC40BSP IP65 Type A 40A B Curve RCBO EV Unit + Surge Protection |
Supplier Code | WPRC40BSP |
Product Type | EV RCBO + SPD Connection Unit |
Incoming Supply Rating | 40A |
MCB Included | Yes - RCBO |
RCBO/RCCB Included | Type A 40A RCBO |
Surge Protection Included | 2-pole 20kA/40kA Type 2 |
Colour | Light Grey |
Weight | 1.1kg |
Dimensions (H x W x D) | 205 x 140 x 95mm |
Voltage Rating | 230V |
Material | Plastic |
IP Rating | IP65 |
Number of ways | 4 |
Type | RCBO |
---|---|
Current Rating | 40A |
Incoming Supply | 230V |
IP rating | IP65 (Weatherproof) |
Protection Included | Type A RCBO + SPDkW |
To use this facility please Sign In.
Sign In