Site: Industry
Currency: GBP    
WD-40® 44390 Specialist White Lithium Grease Aerosol 400ml

WD-40® 44390 Specialist White Lithium Grease Aerosol 400ml

WD-40
Standard range
Order Code:

97-5664

Brand: WD-40 MPN: 44390 EAN-13: 5032227443907
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

WD-40® Specialist White Lithium Grease Aerosol is a thicker, water and heat resist grease product, which provides long term lubrication and will not drip or run on a surface. It is ideal for metal to metal applications, reducing friction to ensure your tools and equipment keep moving smoothly. Can be used for load bearing metal connections and withstands temperatures of -18°C to +145°C.

Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.

Size: 400ml


Type White grease
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C