Christmas Opening Hours and Delivery Dates here
WEG 12463908 ACBS-11S Auxiliary Switch Block 10A Left-Side Clamping

Image Representative of Range

WEG 12463908 ACBS-11S Auxiliary Switch Block 10A Left-Side Clamping

Order Code:

10-9958

Brand: WEG MPN: 12463908 EAN-13: 2050003710510
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/01/2026

The WEG 12463908 ACBS-11S is an auxiliary switch with a 10 A rating designed for integration with residual current circuit breakers. This safety switch provides additional switching functions and enhances electrical system control. Typically used in industrial and commercial applications, it ensures safe operation and monitoring of circuit conditions.
Type Auxiliary switch
Compatible with (details) MPW motor protection circuit breaker
Connection Spring-loaded terminal
Dim (L x W x H) 69 x 9 x 90 mm
Height 90mm
IP Rating IP20
Length 69mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Lateral attachment left
Misc Attribute 2 ACBS-11S
Switching current (max.) 10A
Width 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot