Site: Industry
Currency: GBP    
Weicon 12600030 Contact VA 250 Black 30g

Weicon 12600030 Contact VA 250 Black 30g

Weicon
Standard range
Order Code:

87-0828

Brand: Weicon MPN: 12600030 EAN-13: 4024596019617
  • RoHS Compliant
  • Country of Origin: Ecuador
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit Ex VAT
92 in stock, despatched same dayAdditional quantity lead time 5 weeks

A black, rubber-filled cyanoacrylate adhesive, ideal for bonding numerous rubber materials, plastics as well as metal to plastic.


  • High viscosity
  • Slow curing
  • Residual elasticity after curing making it particularly suitable for changing environments
  • Excellent peel and shock resistance
  • Temperature resistant from 50°C to +135°C
  • Pen type bottle for easier and cleaner application and reduced waste
  • Supplied in 30g bottles
Type Cyanoacrylate
Colour Black
Dispensing Method Bottle
Volume 30g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C