Weicon 51000400 Multi-Stripper - No.400

Extended range
Order Code:

86-0308

Brand: Weicon MPN: 51000400 EAN-13: 4024596017422
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

Multiple action tool from Weicon suitable for stripping round cable and wire with 8 to 13mm diameters, and wires from 0.5 to 6mm². Allows circular and longitudinal stripping as well as flush stripping in hard-to-reach areas, ceilings and walls, junction and distribution boxes and switch cabinets,


  • Incorporates front cable stripping blade, side cutting blade, side insulation slitting blade and 6-position wire stripping blades for maximum versatility
  • Ideal for stripping multi-cored cables, then stripping the inner wires, using only the one tool
  • Weicon type No. 400
Type Multi stripper
Capacity 13mm
Material Multiple cores

To use this facility please Sign In.

Sign In

Reviews


Weicon Multi Stripper No400

Reviewed by: Paul - Monday, September 26, 2016
Excellent robust and lightweight device for stripping and cutting wire/cable.


Trustpilot