Christmas Opening Hours and Delivery Dates here

Weidmüller 0280200000 busbar 1 m copper connects up to 70 conductors

Order Code:

08-2408

Brand: Weidmuller MPN: 0280200000 EAN-13: 2050005918631
Qty Was Unit Price (Ex VAT)
1+ £25.98 £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 03/02/2026

The Weidmüller 0280200000 Busbar, measuring 1 metre, is designed for use in serial and switchboard terminals to ensure reliable electrical connectivity. It provides excellent continuity and is ideal for industrial applications in electrical distribution systems. Manufactured by Weidmüller, it is well-suited for integrating and managing complex electrical wiring infrastructures.
Accessory Type Busbar
Dim (L x W x H) 1000 x 15 x 2 mm
Height 2mm
Length 1000mm
Misc Attribute 1 NSCH 1 M
Misc Attribute 2 NSCH 1M
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot