Weidmüller 1218410000 RCIKIT 24VDC 2CO LED / FG

Standard range
Order Code:

50-4737

Brand: Weidmuller MPN: 1218410000-1 EAN-13: 2050001360625
Qty Unit Price (Ex VAT)
1+ £36.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

This relay module is a coupling relay that uses forcibly guided contacts that can provide more secure monitorring in safety circuits (up to 99%). Locking the contacts can ensure synchronous switching states on both contacts, ensuring that in the event of an error the signalling contacts retains the same switching state.

This modular system contains a DIN rail mounting relay socket, LED indicator unit, retaining clip, pluggable relay module, marker.
  • Screw termination
  • DIN Rail mounting
  • Choice of screw or tension spring terminations
  • Control voltage 24V DC
  • Load current 6A
  • Green LED status indicator
  • Free-wheel diode

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot