Christmas Opening Hours and Delivery Dates here

Weidmüller 1491860000 Blade receptacle Insulated Red 100pcs 2.8mm

Order Code:

08-2494

Brand: Weidmuller MPN: 1491860000 EAN-13: 4050118301915
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 14/01/2026

The Weidmüller 1491860000 blade receptacle is a red, insulated crimp connector designed for 2.8 mm wide and 0.5 mm thick connections. It is ideal for secure electrical terminations in automotive or industrial applications. Provided in packs of 100, it ensures reliable and efficient connections in various settings.
Insulation PVC
Colour Red
Type Blade receptacle
Connector thickness 0.5mm
Connector width 2.8mm
Cross-section range 0.5 - 1 mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.5mm²
Misc Attribute VFSKHV/0,5-1,0/285
Size 2.8 x 0.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot