Christmas Opening Hours and Delivery Dates here

Weidmüller 1491910000 Blade receptacle 6.3mm 0.8mm Red 100pcs

Order Code:

08-2495

Brand: Weidmuller MPN: 1491910000 EAN-13: 4050118301847
Qty Unit Price (Ex VAT)
1+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 14/01/2026

The Weidmüller 1491910000 blade receptacle is an insulated, red crimp connector designed with a connector width of 6.3 mm and thickness of 0.8 mm. These connectors are typically used in electrical and industrial applications for secure wire termination. Sold in packs of 100, they provide reliable connectivity for various wiring needs.
Insulation PVC
Colour Red
Type Blade receptacle
Connector thickness 0.8mm
Connector width 6.3mm
Cross-section range 0.5 - 1 mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.5mm²
Misc Attribute VFSKHV/0,5-1,0/638
Size 6.3 x 0.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot