Christmas Opening Hours and Delivery Dates here

Weidmüller 1491970000 Blade receptacle 6.3mm 0.8mm Blue 100pcs

Order Code:

08-2498

Brand: Weidmuller MPN: 1491970000 EAN-13: 4050118301755
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 available to back orderBack-order availability date - 15/01/2026

Weidmüller's 1491970000 blade receptacle is a 90-degree insulated connector with a width of 6.3 mm and a thickness of 0.8 mm, available in blue. This crimp connector is typically used for secure electrical connections in automotive and industrial applications. Each pack contains 100 pieces, ensuring ample supply for large projects.
Insulation PA
Colour Blue
Type Blade receptacle
Connection angle 90°
Connector thickness 0.8mm
Connector width 6.3mm
Cross-section range 1.5 - 2.5 mm²
Insulation Type Insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Misc Attribute WFSKHV/1,5-2,5
Size 6.3 x 0.8 mm
Support sleeve No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot