Christmas Opening Hours and Delivery Dates here

Weidmüller 2580230000 PRO INSTA 60W 24V 2.5A SMPSU for industrial use

Order Code:

08-2589

Brand: Weidmuller MPN: 2580230000 EAN-13: 4050118590968
Qty Unit Price (Ex VAT)
1+ £65.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 13/01/2026

The Weidmüller PRO INSTA 60W 24V 2.5A SMPSU is a din rail power supply unit providing 24 V DC output at 2.5 A, with a total power of 60 W. This compact and reliable industrial power supply is designed for easy rail mounting, making it ideal for various automation and control applications. Typical uses include powering industrial equipment and systems in manufacturing and processing environments.
Type SMPSU
Output Voltage 24V DC
Output Current 2.5A
Power Rating 60W
Connection Push-in connector
Dim (L x W x H) 60 x 72 x 90 mm
Efficiency 89%
Height 90mm
Input Voltage 85 - 264 V/AC, 95 - 370V DC
IP Rating IP20
Length 60mm
Max. operating temperature (derating) +70°C
Max. output current 2.5A
Max. temperature +70°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Misc Attribute PRO INSTA 60W 24V 2.5A
MTBF 750000h
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Phases 1
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot