Christmas Opening Hours and Delivery Dates here

Weidmüller 9918860000 VT COMBI PRO two-pole voltage tester CAT IV 600 V

Order Code:

08-2682

Brand: Weidmuller MPN: 9918860000 EAN-13: 4032248405749
Qty Unit Price (Ex VAT)
1+ £58.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 13/01/2026

The Weidmüller VT COMBI PRO is a two-pole voltage tester designed for testing up to CAT III 690 V and CAT IV 600 V. It features LED indicators for clear voltage display and is suitable for both voltage and current testing. This device is ideal for electricians and technicians working in varying electrical environments.
Type Two-pole voltage tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP65
Dimensions (L x W x H) 33 x 67 x 264 mm
Display LED
Frequency Range 16 Hz - 400 Hz
Height 264mm
Length 33mm
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute VT COMBI PRO
V AC reading range 6 up to 690 V
V AC reading range (max.) 690V
V AC reading range (min.) 6V
V DC reading range 690 V (max)
Voltage DC reading range (max.) 690V
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot