Weidmüller 9918870000 DIGI CHECK PRO Two Pole Voltage Tester

Order Code:

64-3702

Brand: Weidmuller MPN: 9918870000 EAN-13: 4032248405756

Discontinued


The Weidmüller 9918870000 is a Digi Check Pro Two Pole Voltage Tester. This tester will determine the absence of voltage, voltage measurement over a wide measurement range in conformance with standards, phase sequence measurement and load connection. It is simple to operate, and the readability is good.

The tester also has other advantages, such as practical one-handed operation, visual and acoustic continuity testing, phase sequence indicator, frequency display, load connection and an integral battery.

The housing offers a perfect seal against dust and water spray and is IP 65 certified.


  • Digital display of DC and AC voltages up to 690V
  • Large, backlit display with additional bar graph display
  • Backlight with light sensor
  • HOLD function to temporarily store the measured value
  • Continuity testing
  • Phase testing, without a touch pole
  • Phase sequence testing
  • Switchable load testing
  • Optical display
  • One-handed operation for checking plug sockets
  • Automatic battery monitoring
  • Test probe lighting
  • Manufacturer's part: Weidmüller 9918870000 (1152)

Reviews


Be the first to submit a review

Trustpilot