A chrome-plated long-life replacement tip for the Weller LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.
- 0.8 x 0.4mm chisel soldering tip
- Sensor hole in base of tip fitted with stainless steel liner
- Prevents tip from seizing to sensor
- Weller type ET H
Not suitable for the Weller WE 1010 soldering station or WEP 70 soldering iron. See model
ET HL, 85-4667.
For Use With |
LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 |
Length |
15.9mm |
Tip Range |
ET |
Tip Size |
0.48mm |
Tip Type |
Chisel |
Width |
0.8mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.