Weller 7874B Desoldering Pump and Nozzle Range

<P>This <STRONG>anti-static desoldering pump </STRONG>from <STRONG>Weller </STRONG>has been designed to remove solder and can be used for accurate printed circuit repair and cleaning. The pump is easy to operate using just one hand and features a spring-loaded piston.</P>
  • ESD safe
  • Desoldering bulb
  • Can be used with soldering iron
  • Colour: blue
  • Length 193mm
  • Diameter 20mm
  • Manufacturer's part 7874B
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Body Material
Weller 7874B Desoldering Pump
Weller 7874B Desoldering Pump
Standard range
7874B
1+ £13.84

14 in stock, despatched same dayAdditional quantity lead time 5 weeks
Desoldering pump N/A
Weller 7875B Desoldering Pump Nozzle
Weller 7875B Desoldering Pump Nozzle
Standard range
7875B
1+ £5.20

5 in stock, despatched same dayAdditional quantity lead time 5 weeks
Anti-Static Nozzle N/A
Order codeMftrs Part No.
85-57637874BDesoldering pump
85-57617875BReplacement nozzle


Trustpilot