Weller BP860CEU Dual Wattage Battery Powered Soldering Iron 8/11W 6V

Order Code:

85-5734

Brand: Weller MPN: BP860CEU EAN-13: 4003019116072

Discontinued


The Weller BP860EU dual power battery-powered soldering iron delivers either 8 watts of power on low setting level I (450°C) or 11 watts on high setting level II (510°C), giving you the versatility you need to solder everything from microelectronics to small appliances. The BP860EU heats to working temperature in less than 15 seconds and can complete more than 180 solder joints on a single set of four AA alkaline batteries (included).
  • Heats to working temperature in less than 15 seconds
  • 0.8mm conical shaped tip is excellent for close-in work
  • 1.8mm chisel shaped tip available separately
  • Convenient cordless operation allows unlimited mobility
  • Dual heat settings (level I: 450°C or level II: 510°C) for ultimate versatility
  • Storage cap with auto power shut-off
  • LED power level indicators
  • Built-in bright white LED work light
  • Set includes iron, 2 tips (conical 0.8 mm, chisel shaped 1.8 mm), 4x Duracell AA batteries, lead-free solder, tip removal wrench and storage case
  • Weller type BP860EU

Questions


*Question functionality currently disabled


Thursday, October 11, 2012 Question by: Rapid Customer | Product code: 85-5734
Q. Would this soldering wire be able to solder components on a PBC board easily?
A. Hi Reece, thanks for your question. It would work, but it is designed more for jobs where there is no mains power. It is only 11 watts, so it may struggle with lead free solder.

Reviews


Be the first to submit a review

Trustpilot