Weller NT1S NT 1S Solder Tip - Round Tip Slim Ø0.25 x 8.5mm

Order Code:

85-5160

Brand: Weller MPN: NT1S EAN-13: 0037103192042

Discontinued


An iron-plated, long-life tip suitable for use with the Weller WMP soldering iron, 85-0578, as supplied with the WSL soldering station.


For Use With WMP micro
Length 74mm
Tip Range NT
Tip Size 0.25mm
Tip Type Round
Width 0.25mm

Reviews


Be the first to submit a review

Trustpilot