Weller NTGW NT GW Solder Tip - Gull Wing 2.0 x 3.0 x 13.4mm

Order Code:

85-5168

Brand: Weller MPN: NTGW EAN-13: 0037103192134

Discontinued


An iron-plated, long-life tip suitable for use with the Weller WMP soldering iron, 85-0578, as supplied with the WSL soldering station.


For Use With WMP micro
Length 74mm
Tip Range NT
Tip Size 3mm
Tip Type Round
Width 2mm

Reviews


Be the first to submit a review

Trustpilot