Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller ST3 Screwdriver 0.125" Tip For SP40

Order Code:  

85-5867

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: TST3 Copy to clipboard EAN-13: 0037103472519
 Report an error

Discontinued

A 3.2mm screwdriver soldering tip for use with the Weller SP40N soldering iron.


  • Size: 3.2mm
  • Style: sscrewdriver
  • Fits: Weller SP40N iron
  • Supplied singly
  • Weller type: ST3
For Use With SP40N
Length N/A
Tip Range SPN
Tip Size 3.2mm
Tip Type Screwdriver
Width N/A

Reviews


Be the first to submit a review

Trustpilot