Christmas Opening Hours and Delivery Dates here

Weller T0050105799 RTU 050 B Bevelled 5mm Tip 30mm Active MIL-SPEC

Order Code:

08-2757

Brand: Weller MPN: T0050105799 EAN-13: 4003019442690
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 26/02/2026

The Weller T0050105799 soldering tip features a bevelled design with a 5 mm tip size and 30 mm length, providing precision and control. Renowned for its quality, this single piece component is ideal for electronic repairs and soldering tasks. Weller's soldering tip is crafted to ensure efficient heat transfer and durability in professional applications.
For Use With WXUP MS
Tip Type Bevelled
Tip Size 5mm
Length 30mm
Type Soldering tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot