Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £37.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Weller T0050109499 0.8mm Bent Chisel tip is ideal for soldering Micro and standard components with the Weller WS MPS soldering iron (85-6701).
Each soldering tip in the RTMS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.
Type | Soldering Tips |
---|---|
For Use With | WXMPS MS |
Length | 23mm |
Tip Range | MS |
Tip Size | 0.8mm |
Tip Thickness | 0.4mm |
Tip Type | Chisel bent |
Width | 3mm |
To use this facility please Sign In.
Sign In