Weller T0050110499 RTPS 001 C NW MS Soldering Tip Conical Ø 0.1 mm

Extended range
Order Code:

85-6737

Brand: Weller MPN: T0050110499 EAN-13: 4003019443888
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Weller T0050110499 0.1mm Conical tip is ideal for soldering Pico components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTPS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all Pico applications on components between 0402 - 01005 (XS-S)
Type Soldering Tips
For Use With WXMPS MS
Length 17.9mm
Tip Range MS
Tip Size 0.1mm
Tip Type Conical
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot