Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £35.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Weller T0050111199 0.2mm Chisel tip is ideal for soldering Pico components with the Weller WS MPS soldering iron (85-6701).
Each soldering tip in the RTPS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.
Type | Soldering Tips |
---|---|
For Use With | WXMPS MS |
Length | 16.3mm |
Tip Range | MS |
Tip Size | 0.2mm |
Tip Thickness | 0.1mm |
Tip Type | Chisel |
Width | 2.4mm |
To use this facility please Sign In.
Sign In