Weller T0050112699 RTUS 016 C X MS Soldering Tip Conical Bent 1.6 mm

Extended range
Order Code:

85-6779

Brand: Weller MPN: T0050112699 EAN-13: 4003019444106
Qty Unit Price (Ex VAT)
1+ £42.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Weller T0050112699 1.6mm Bent Conical tip is ideal for soldering heavy duty components with the Weller WS UPS soldering iron (85-6703).

Each soldering tip in the RTUS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all heavy duty components from size 1612 (XL-XXL)
Type Soldering Tips
For Use With WX UPS MS
Length 39.3mm
Tip Range MS
Tip Size 1.6mm
Tip Type Conical
Width 5.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot