Weller T0050113599 RTUS 076 S MS Soldering Chisel Tip 7.6 X 1.5 mm

Order Code:

85-6795

Brand: Weller MPN: T0050113599 EAN-13: 4003019444199
Qty Unit Price (Ex VAT)
1+ £42.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

This Weller T0050113599 7.6mm Chisel tip is ideal for soldering heavy duty components with the Weller WS UPS soldering iron (85-6703).

Each soldering tip in the RTUS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all heavy duty components from size 1612 (XL-XXL)
For Use With WX UPS MS
Tip Range MS
Tip Type Chisel
Tip Size 7.6mm
Length 28mm
Width 9.3mm
Tip Thickness 1.5mm
Type Soldering Tips

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot