Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0050113699 RTUS 093 S MS Soldering Chisel Tip 9.3 X 2.0 mm

Extended range
Order Code:  

85-6796

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0050113699 Copy to clipboard EAN-13: 4003019444205
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 29/11/2024

This Weller T0050113699 9.3mm Conical tip is ideal for soldering heavy duty components with the Weller WS UPS soldering iron (85-6703).

Each soldering tip in the RTUS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for all heavy duty components from size 1612 (XL-XXL)
For Use With WX UPS MS
Length 28mm
Tip Range MS
Tip Size 9.3mm
Tip Thickness 2mm
Tip Type Chisel
Type Soldering Tips
Width 9.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot