Weller T0050115399 RTMS 004 C MS Soldering Tip Conical Ø 0.4 mm

Extended range
Order Code:

85-6733

Brand: Weller MPN: T0050115399 EAN-13: 4003019444823
Qty Unit Price (Ex VAT)
1+ £37.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Weller T0050115399 0.4mm Conical tip is ideal for soldering Micro and standard components with the Weller WS MPS soldering iron (85-6701).

Each soldering tip in the RTMS range features an integrated chip, allowing for further connectivity, and offering new smart features with the WXsmart station.


  • Full Process Control with Tip Lock Function
  • Accurate Data Results with Tip-Offset Function
  • Full Traceability with Tip ID Number and Integrated Data Storage
  • Suitable for Micro and standard components 0504 - 1608 (M-L)
Type Soldering Tips
For Use With WXMPS MS
Length 21.4mm
Tip Range MS
Tip Size 0.4mm
Tip Type Conical
Width 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot