Weller T0051317899N WXMT Micro Soldering Tweezers & WDH 60 Stand

Order Code:

85-5888

Brand: Weller MPN: T0051317899N EAN-13: 4003019422579

Discontinued


The Weller WXMT is a Micro-Desoldering Tweezer, suitable for use with the Weller WX1, WX2 and WX2021 Soldering Stations This set includes a WXMT tweezer and a WDH60 Stand.


  • Precise desoldering of very small SMD components
  • Tips are parallel in the tip cartridge so they are always in alignment
  • Compatible with WX1 and WX2 high speed power units
  • The tips are automatically switched off when placed in the WDH60 stand
  • Use RTW series plug-in style cartridges
  • Tip life is extended by the shut-off feature
  • Perfect for lead free applications
  • ESD safe to protect sensitive components
  • Takes RTW series tweezer tip sets
  • Supplied fitted with RTW2 tip set
  • Set includes WDH60 stand
Type Soldering tweezers
Voltage 12V
Wattage 2x 40W

Reviews


Be the first to submit a review

Trustpilot