Weller T0051325399 XDS 4 Desoldering Tip 1.2 x 2.5 Length 10.5mm

Extended range
Order Code:

85-5974

Brand: Weller MPN: T0051325399 EAN-13: 0037103263193
Qty Unit Price (Ex VAT)
10+ £9.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/02/2025

A Weller XDS 4 high quality desoldering tip for use with the Weller DSX 120 and WXDP 120 desoldering irons.


  • See Technical Specification for dimensions
  • Weller XDS series
For Use With DSX120, WXDP120
Length 10.5mm
Tip Range XDS
Tip Size 1.2mm
Tip Type Conical
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot