Weller T0051325599 XDS 6 Desoldering Tip 0.7 x 1.9 Length 16.5mm

Extended range
Order Code:

85-5976

Brand: Weller MPN: T0051325599 EAN-13: 0037103263216
Qty Unit Price (Ex VAT)
10+ £9.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/02/2025

A Weller XDS 6 high quality desoldering tip for use with the Weller DSX 120 and WXDP 120 desoldering irons.


  • See Technical Specification for dimensions
  • Weller XDS series
For Use With DSX120, WXDP120
Length 16.5mm
Tip Range XDS
Tip Size 0.7mm
Tip Type Conical
Width 1.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot