Weller T0051383199 Electronic Flux 100ml

Standard range
Order Code:

85-0629

Brand: Weller MPN: T0051383199 EAN-13: 4003019418824
Qty Unit Price (Ex VAT)
1+ £18.90
5+ £18.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 weeks

Weller Electronic Flux is a halogen-free, colophony-based liquid flux that promotes fast and efficient soldering of electronic components. It is also suitable for use with tin plating and solder-pot-dip tin plating. The liquid flux remains on the soldered area and should be removed using a suitable flux cleaner if a flux-free board is required.


  • Colophy-based liquid flux
  • Promotes fast and efficient soldering
  • Halogen-free
  • Conforms to DIN EN 29454 Typ 1.1.3.A (F-SW 32)
  • Supplied in 100ml pots
Type Flux
Dispensing Method Bottle
Flux Type Colophy-based liquid flux
Lifetime Warranty No
Volume 100ml
Weight 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot